Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, IP67, SACC Series

RS Stock No.: 254-4661Brand: Phoenix ContactManufacturers Part No.: 1515044
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP67

Series

SACC

Coding

B

Country of Origin

Germany

Stock information temporarily unavailable.

AED 66.78

AED 66.78 Each (ex VAT)

AED 70.12

AED 70.12 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, IP67, SACC Series

AED 66.78

AED 66.78 Each (ex VAT)

AED 70.12

AED 70.12 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP67

Series

SACC

Coding

B

Country of Origin

Germany