Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

RS Stock No.: 652-8239Brand: Phoenix ContactManufacturers Part No.: 1521588Distrelec Article No.: 11033780
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Shell Size

M12

Mating Type

SPEEDCON

Housing Material

Metal

Pole Format

4

Contact Plating

Ni/Au

Shielded/Unshielded

Unshielded

Contact Material

CuSn

Maximum Operating Temperature

+80°C

Outer Diameter

6mm

Minimum Operating Temperature

-25°C

Series Number

SACC-FS

Country of Origin

Germany

Product details

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories:

Stock information temporarily unavailable.

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 74.13
5 - 24AED 71.87
25 - 49AED 69.67
50+AED 67.30

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Shell Size

M12

Mating Type

SPEEDCON

Housing Material

Metal

Pole Format

4

Contact Plating

Ni/Au

Shielded/Unshielded

Unshielded

Contact Material

CuSn

Maximum Operating Temperature

+80°C

Outer Diameter

6mm

Minimum Operating Temperature

-25°C

Series Number

SACC-FS

Country of Origin

Germany

Product details

M12 SPEEDCON plugs

Phoenix Contact brings you a high quality and very easy to use universal M12 straight plug. This plug features Phoenix's SPEEDCON fast locking system and comes standard with a IP67 rating, allowing for fast deployment and a dust-tight, waterproof connection. The 1521575 is an A-coded plug and has an IDC (Insulation displacement connection) built in the connector for an effortless and tool-less job.

Features and Benefits:

  • Brilliant use in field deployment for a quick, tool-less install

  • SPEEDCON fast locking system

  • IP67 rating – Dustight & waterproof (protected from powerful sprays and submersion)

  • Operation temperature of -25°C up to +80°C

Applications:

  • Sensor & actuator connecting

Accessories: