Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

RS Stock No.: 794-4465Brand: Phoenix ContactManufacturers Part No.: 1553187Distrelec Article No.: 30402016
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Hungary

Product details

Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw

Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.

IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts

Approvals

GOST

Standards

IEC 61076-2-101

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.

Stock information temporarily unavailable.

AED 87.14

AED 87.14 Each (ex VAT)

AED 91.50

AED 91.50 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series

AED 87.14

AED 87.14 Each (ex VAT)

AED 91.50

AED 91.50 Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 87.14
5 - 24AED 82.86
25 - 49AED 78.43
50+AED 74.01

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67, IP69K

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

Country of Origin

Hungary

Product details

Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw

Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.

IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts

Approvals

GOST

Standards

IEC 61076-2-101

Phoenix Contact M12 Connectors

A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.