Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP65, IP67, IP69K
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Approvals
GOST
Standards
IEC 61076-2-101
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
AED 113.05
AED 113.05 Each (ex VAT)
AED 118.70
AED 118.70 Each (inc. VAT)
1
AED 113.05
AED 113.05 Each (ex VAT)
AED 118.70
AED 118.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 113.05 |
5 - 24 | AED 107.50 |
25 - 49 | AED 101.75 |
50+ | AED 96.20 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP65, IP67, IP69K
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
A Coded
Shell Size
M12
Housing Material
Polymer
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
CuZn
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Phoenix Contact A-Coded M12 Connectors. PG7 Cable Screw
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator plug and socket connectors with corrosion resistant stainless steel knurl and plastic backshell with PG7 connection , designed for use in many industrial applications. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 250V and with an external cable capacity of 4 to 6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Approvals
GOST
Standards
IEC 61076-2-101
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.