Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP67
Current Rating
1.75A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
D
Shell Size
M12
Mating Type
D Coded
Housing Material
Zinc
Pole Format
3P
Contact Plating
Gold over Nickel
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Outer Diameter
19mm
Country of Origin
Germany
Product details
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)
AED 165.52
AED 165.52 Each (ex VAT)
AED 173.80
AED 173.80 Each (inc. VAT)
1
AED 165.52
AED 165.52 Each (ex VAT)
AED 173.80
AED 173.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 165.52 |
5 - 24 | AED 157.44 |
25+ | AED 148.99 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
IDC
IP Rating
IP67
Current Rating
1.75A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
D
Shell Size
M12
Mating Type
D Coded
Housing Material
Zinc
Pole Format
3P
Contact Plating
Gold over Nickel
Shielded/Unshielded
Unshielded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Outer Diameter
19mm
Country of Origin
Germany
Product details
Phoenix Contact SACC PROFIBUS / PROFINET / CANopen Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
Zinc die-cast nickel-plated construction
Options utilize Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6665 typical)