Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Female 4 way M8 to Unterminated Sensor Actuator Cable, 15m

RS Stock No.: 803-6975Brand: Phoenix ContactManufacturers Part No.: 1578780
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P-15.0-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Connector A Number of Contacts

4

Connector A

M8

Connector B

Unterminated

Country of Origin

Germany

Product details

Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Stock information temporarily unavailable.

AED 197.50

AED 197.50 Each (ex VAT)

AED 207.38

AED 207.38 Each (inc. VAT)

Phoenix Contact Female 4 way M8 to Unterminated Sensor Actuator Cable, 15m

AED 197.50

AED 197.50 Each (ex VAT)

AED 207.38

AED 207.38 Each (inc. VAT)

Phoenix Contact Female 4 way M8 to Unterminated Sensor Actuator Cable, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 197.50
5+AED 191.10

Technical Document

Specifications

Series

SAC-4P-15.0-PUR/M 8FS

Cross Sectional Area

0.25 mm²

Sheath Material

Polyurethane PUR

Length

15m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Connector A Number of Contacts

4

Connector A

M8

Connector B

Unterminated

Country of Origin

Germany

Product details

Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.