Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Contact Insert, 10A, Male, HC-A04-I-UT-M Series, 4 Contacts

RS Stock No.: 187-5817Brand: Phoenix ContactManufacturers Part No.: 1585236
brand-logo

Technical Document

Specifications

Current Rating

10A

Gender

Male

Series

HC-A04-I-UT-M

Type

Contact Insert

Termination Method

Screw

Pole Format

4P + E

Number Of Rows

2

Voltage Rating

230 V, 400 V

IP Rating

IP54

Number Of Contacts

4

Contact Material

Copper Alloy

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 65.10

AED 65.10 Each (ex VAT)

AED 68.35

AED 68.35 Each (inc. VAT)

Phoenix Contact Contact Insert, 10A, Male, HC-A04-I-UT-M Series, 4 Contacts

AED 65.10

AED 65.10 Each (ex VAT)

AED 68.35

AED 68.35 Each (inc. VAT)

Phoenix Contact Contact Insert, 10A, Male, HC-A04-I-UT-M Series, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 65.10
10 - 49AED 61.95
50 - 99AED 58.56
100+AED 55.31

Technical Document

Specifications

Current Rating

10A

Gender

Male

Series

HC-A04-I-UT-M

Type

Contact Insert

Termination Method

Screw

Pole Format

4P + E

Number Of Rows

2

Voltage Rating

230 V, 400 V

IP Rating

IP54

Number Of Contacts

4

Contact Material

Copper Alloy

Contact Plating

Silver

Country of Origin

China