Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
40A
Gender
Male
Series
HC-HS 2-D7-ESTS
Type
Connector Insert
Pole Format
2P+E
Voltage Rating
400 V
Country of Origin
Germany
AED 1,512.00
AED 151.20 Each (In a Box of 10) (ex VAT)
AED 1,587.60
AED 158.76 Each (In a Box of 10) (inc. VAT)
10
AED 1,512.00
AED 151.20 Each (In a Box of 10) (ex VAT)
AED 1,587.60
AED 158.76 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 90 | AED 151.20 | AED 1,512.00 |
100 - 240 | AED 145.162 | AED 1,451.62 |
250 - 490 | AED 139.125 | AED 1,391.25 |
500+ | AED 133.035 | AED 1,330.35 |
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
40A
Gender
Male
Series
HC-HS 2-D7-ESTS
Type
Connector Insert
Pole Format
2P+E
Voltage Rating
400 V
Country of Origin
Germany