Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 18 → 16 AWG

RS Stock No.: 802-7277Brand: Phoenix ContactManufacturers Part No.: 1605631
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

2mm

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

SF Series

For Use With

Pluscon P30 Series Connectors

Country of Origin

Germany

Product details

Connecting pins for bus circular connector, IP67

Phoenix Contact range of P30 connector crimp connectors.

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 18 → 16 AWG

P.O.A.

Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Contact Size

2mm

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

SF Series

For Use With

Pluscon P30 Series Connectors

Country of Origin

Germany

Product details

Connecting pins for bus circular connector, IP67

Phoenix Contact range of P30 connector crimp connectors.

Approvals

UL