Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 7mm min., 14mm max., IP65

RS Stock No.: 255-8867Brand: Phoenix ContactManufacturers Part No.: 1607664
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

PG16

Maximum Cable Diameter

14mm

Minimum Cable Diameter

7mm

Material

TPE

Colour

Grey

IP Rating

IP65

Locknut Included

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

AED 136.45

AED 136.45 1 Box of 5 (ex VAT)

AED 143.27

AED 143.27 1 Box of 5 (inc. VAT)

Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 7mm min., 14mm max., IP65

AED 136.45

AED 136.45 1 Box of 5 (ex VAT)

AED 143.27

AED 143.27 1 Box of 5 (inc. VAT)

Phoenix Contact Grey TPE Cable Gland, PG16 Thread, 7mm min., 14mm max., IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

PG16

Maximum Cable Diameter

14mm

Minimum Cable Diameter

7mm

Material

TPE

Colour

Grey

IP Rating

IP65

Locknut Included

Yes

Country of Origin

Poland