Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 16 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series

RS Stock No.: 822-5165Brand: Phoenix ContactManufacturers Part No.: 1619964
brand-logo

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Bulkhead Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

8.0A

Series

CA

Body Orientation

Straight

Coding

N

Mating Type

SPEEDCON

Series Number

CA-16P

Country of Origin

Germany

Product details

Flange Plug Connector for Panel Mounting

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 111.09

AED 111.09 Each (ex VAT)

AED 116.64

AED 116.64 Each (inc. VAT)

Phoenix Contact Circular Connector, 16 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series

AED 111.09

AED 111.09 Each (ex VAT)

AED 116.64

AED 116.64 Each (inc. VAT)

Phoenix Contact Circular Connector, 16 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 111.09
5 - 24AED 99.28
25 - 49AED 90.46
50 - 99AED 83.21
100+AED 77.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Bulkhead Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

8.0A

Series

CA

Body Orientation

Straight

Coding

N

Mating Type

SPEEDCON

Series Number

CA-16P

Country of Origin

Germany

Product details

Flange Plug Connector for Panel Mounting

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more