Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4 + 3 + PE
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
30.0A
Body Orientation
Right Angle
Series
SF
Coding
N
Voltage Rating
630.0 V
Mating Type
Screw Lock, Threaded
Pole Format
4 + 3 + PE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M23 Cable Connector, 4+3+PE
From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.
AED 187.48
AED 187.48 Each (ex VAT)
AED 196.85
AED 196.85 Each (inc. VAT)
1
AED 187.48
AED 187.48 Each (ex VAT)
AED 196.85
AED 196.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 187.48 |
5 - 24 | AED 175.66 |
25 - 49 | AED 165.38 |
50+ | AED 141.17 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4 + 3 + PE
Mounting Type
Bulkhead Mount
Connector Size
M23
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
30.0A
Body Orientation
Right Angle
Series
SF
Coding
N
Voltage Rating
630.0 V
Mating Type
Screw Lock, Threaded
Pole Format
4 + 3 + PE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
M23 Cable Connector, 4+3+PE
From Phoenix Contact, this M23 connector features a screw-locking thread for secure and stable connection.