Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug

RS Stock No.: 240-3375Brand: Phoenix ContactManufacturers Part No.: 1629140
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Crimp

Country of Origin

Germany

Stock information temporarily unavailable.

AED 84.94

AED 84.94 Each (ex VAT)

AED 89.19

AED 89.19 Each (inc. VAT)

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug

AED 84.94

AED 84.94 Each (ex VAT)

AED 89.19

AED 89.19 Each (inc. VAT)

Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Crimp

Country of Origin

Germany