Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Socket
Termination Method
Crimp
Series
M23 PRO
Country of Origin
Germany
Stock information temporarily unavailable.
AED 103.69
AED 103.69 Each (ex VAT)
AED 108.87
AED 108.87 Each (inc. VAT)
Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series
1
AED 103.69
AED 103.69 Each (ex VAT)
AED 108.87
AED 108.87 Each (inc. VAT)
Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, M23 PRO Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Socket
Termination Method
Crimp
Series
M23 PRO
Country of Origin
Germany