Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

RS Stock No.: 648-6523Brand: Phoenix ContactManufacturers Part No.: 1641772
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Body Orientation

Straight

Series

SACC

Voltage Rating

250.0 V

Coding

A

Mating Type

A Coded

Housing Material

Polyamide

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Contact Material

Copper

Maximum Operating Temperature

+80°C

Outer Diameter

18.4mm

Country of Origin

Germany

Product details

SACC Universal M12 connector - Phoenix Contact

These SACC M12 connectors from Phoenix contact are high-quality, and solid connectors. Thanks to the M12 connector having an IP67 rating this makes brilliant use in the field, or even as a permanent solution. The connector is a-coded and you can simply connect your cable via an IDC (Insulation-Displacement Connector) meaning you do not need any special tools to get your M12 cable plugged in and also making it very flexible.

The SACC M12 connectors also feature Phoenix Contacts super-fast QUICKCON technology that allows you to effortlessly connect your cable in less than 80% of the time. QUICKCON is also backed by a gas-tight rating and vibration resistance for ultimate protection.

Features and benefits:

  • Excellent use in the field, thanks to its high degree of protection and QUICKCON technology

  • IP67 rated once mated on both ends

  • A-coded

  • IDC connection method for a simplistic installation

  • Knurl built from a Zinc die-cast for a premium build quality

  • External cable diameter - 4mm up to 8mm

Applications:

The SACC M12 connectors can be used in, but not limited to:

  • Reliably transmit ethernet

  • PROFINET

  • PROFIBUS

  • Automation

What is IDC (Insulation-Displacement Connector)?

IDC simply is a connection method that means you do not have to strip any wires. Internal blades splice through your cables insulation and form a solid connection with the metal. This not only saves you needed any specialist tools to strip wires, but means you can use these connectors on the field effortlessly.

What is an M12 connector?

M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an a-coding and IDC connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 75.81

AED 75.81 Each (ex VAT)

AED 79.60

AED 79.60 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

AED 75.81

AED 75.81 Each (ex VAT)

AED 79.60

AED 79.60 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 75.81
5 - 24AED 71.92
25 - 49AED 68.20
50+AED 64.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Body Orientation

Straight

Series

SACC

Voltage Rating

250.0 V

Coding

A

Mating Type

A Coded

Housing Material

Polyamide

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Contact Material

Copper

Maximum Operating Temperature

+80°C

Outer Diameter

18.4mm

Country of Origin

Germany

Product details

SACC Universal M12 connector - Phoenix Contact

These SACC M12 connectors from Phoenix contact are high-quality, and solid connectors. Thanks to the M12 connector having an IP67 rating this makes brilliant use in the field, or even as a permanent solution. The connector is a-coded and you can simply connect your cable via an IDC (Insulation-Displacement Connector) meaning you do not need any special tools to get your M12 cable plugged in and also making it very flexible.

The SACC M12 connectors also feature Phoenix Contacts super-fast QUICKCON technology that allows you to effortlessly connect your cable in less than 80% of the time. QUICKCON is also backed by a gas-tight rating and vibration resistance for ultimate protection.

Features and benefits:

  • Excellent use in the field, thanks to its high degree of protection and QUICKCON technology

  • IP67 rated once mated on both ends

  • A-coded

  • IDC connection method for a simplistic installation

  • Knurl built from a Zinc die-cast for a premium build quality

  • External cable diameter - 4mm up to 8mm

Applications:

The SACC M12 connectors can be used in, but not limited to:

  • Reliably transmit ethernet

  • PROFINET

  • PROFIBUS

  • Automation

What is IDC (Insulation-Displacement Connector)?

IDC simply is a connection method that means you do not have to strip any wires. Internal blades splice through your cables insulation and form a solid connection with the metal. This not only saves you needed any specialist tools to strip wires, but means you can use these connectors on the field effortlessly.

What is an M12 connector?

M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an a-coding and IDC connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more