Technical Document
Specifications
Brand
Phoenix ContactExterior Thread Size
M16
Interior Thread Size
M20
Material
Nickel Plated Brass
Type
Adapter
Thread Size
20mm
IP Rating
IP65
Country of Origin
Germany
AED 77.18
AED 7.718 Each (In a Pack of 10) (ex VAT)
AED 81.04
AED 8.104 Each (In a Pack of 10) (inc. VAT)
10
AED 77.18
AED 7.718 Each (In a Pack of 10) (ex VAT)
AED 81.04
AED 8.104 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactExterior Thread Size
M16
Interior Thread Size
M20
Material
Nickel Plated Brass
Type
Adapter
Thread Size
20mm
IP Rating
IP65
Country of Origin
Germany