Phoenix Contact Terminal Adapter, 10 Way, 16A, Male, HC, Panel Mount, 500 V

RS Stock No.: 216-2805Brand: Phoenix ContactManufacturers Part No.: 1648429
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

HC

Type

Terminal Adapter

Mounting Type

Panel Mount

Voltage Rating

500 V

Manufacturer Size Code

B10

Series Number

HC-B 10-A-DT-PER-M

Country of Origin

China

Stock information temporarily unavailable.

AED 1,191.49

AED 238.298 Each (In a Pack of 5) (ex VAT)

AED 1,251.06

AED 250.213 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Terminal Adapter, 10 Way, 16A, Male, HC, Panel Mount, 500 V

AED 1,191.49

AED 238.298 Each (In a Pack of 5) (ex VAT)

AED 1,251.06

AED 250.213 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact Terminal Adapter, 10 Way, 16A, Male, HC, Panel Mount, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Current Rating

16A

Gender

Male

Series

HC

Type

Terminal Adapter

Mounting Type

Panel Mount

Voltage Rating

500 V

Manufacturer Size Code

B10

Series Number

HC-B 10-A-DT-PER-M

Country of Origin

China