Phoenix Contact VS-25-SET-EMV Series Polyamide 45 ° D Sub Backshell, 25 Way

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
25
Housing Material
Polyamide
Body Orientation
45 °
Series
VS-25-SET-EMV
Country of Origin
Germany
Product details
Phoenix Contact D-Sub Connector Sets
Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.
Features & Benefits
Option to add individually coded or marked labels for identification - marker tag
Strong, robust design - the perfect solution to be used within an industrial environment
Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
Strong, robust design - the perfect solution to be used within an industrial environment
Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
AED 186.48
AED 186.48 Each (ex VAT)
AED 195.80
AED 195.80 Each (inc. VAT)
1
AED 186.48
AED 186.48 Each (ex VAT)
AED 195.80
AED 195.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 186.48 |
25 - 74 | AED 179.97 |
75 - 199 | AED 173.04 |
200 - 399 | AED 166.53 |
400+ | AED 160.86 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
25
Housing Material
Polyamide
Body Orientation
45 °
Series
VS-25-SET-EMV
Country of Origin
Germany
Product details
Phoenix Contact D-Sub Connector Sets
Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.
Features & Benefits
Option to add individually coded or marked labels for identification - marker tag
Strong, robust design - the perfect solution to be used within an industrial environment
Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
Strong, robust design - the perfect solution to be used within an industrial environment
Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable