Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Patch Panel - 3 Slots, DIN Rail Mount 89.6 x 91.5 x 59.9 mm FL Series

RS Stock No.: 528-0510Brand: Phoenix ContactManufacturers Part No.: 1653045
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

89.6 x 91.5 x 59.9 mm

Product details

Series VS-PP-R - patch panel, DIN rail assembly

Patch panel for category CAT5
Fast assembly, since no need to make up RJ45 connectors on site
LSA connection
Tension relief with shield terminal
Version with 1-way and 3-way RJ45 connectors available

Approvals

  CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Patch Panel - 3 Slots, DIN Rail Mount 89.6 x 91.5 x 59.9 mm FL Series

P.O.A.

Phoenix Contact Patch Panel - 3 Slots, DIN Rail Mount 89.6 x 91.5 x 59.9 mm FL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

89.6 x 91.5 x 59.9 mm

Product details

Series VS-PP-R - patch panel, DIN rail assembly

Patch panel for category CAT5
Fast assembly, since no need to make up RJ45 connectors on site
LSA connection
Tension relief with shield terminal
Version with 1-way and 3-way RJ45 connectors available

Approvals

  CE

You may be interested in