Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Cat5e 8 Port RJ45 RJ Patch Panel Green

RS Stock No.: 607-8302Brand: Phoenix ContactManufacturers Part No.: 1656408
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

8

Interface Type

RJ45

Height

59.9mm

Width

89.6mm

Depth

91.5mm

Colour

Green

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Cat5e 8 Port RJ45 RJ Patch Panel Green

P.O.A.

Phoenix Contact Cat5e 8 Port RJ45 RJ Patch Panel Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

8

Interface Type

RJ45

Height

59.9mm

Width

89.6mm

Depth

91.5mm

Colour

Green

You may be interested in