Phoenix Contact QUICKON Series Male RJ45 Connector, Cable Mount, Cat5 Straight 8 -Way

Technical Document
Specifications
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP20
Length
56mm
Width
14mm
Depth
14.6mm
Series
QUICKON
Series Number
VS-08-RJ45-5-Q/IP20
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
Switzerland
Product details
Phoenix Contact Variosub RJ45 IP20 QUICKON Plug Connector
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG to 23 AWG. The protective hood helps ensure a secure connection and a protection class of IP20. This RJ45 connector is also supplied with colour coding rings.
Features & Benefits
• Quick connect technology (IDC)
• Specialist tools not required
• Protective hood for IP20 protection
• Colour coded rings
• ≥ 1000 insertion/withdrawal cycles
Product Application Information
CAT 5e RJ45 connectors are used in physical network and telecommunication applications, and are commonly used to connect computers on to local area networks (LAN).
Standards
EN 50173, ISO / IEC 11801
AED 553.61
AED 110.722 Each (In a Pack of 5) (ex VAT)
AED 581.29
AED 116.258 Each (In a Pack of 5) (inc. VAT)
5
AED 553.61
AED 110.722 Each (In a Pack of 5) (ex VAT)
AED 581.29
AED 116.258 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 110.722 | AED 553.61 |
50 - 120 | AED 103.635 | AED 518.18 |
125 - 245 | AED 84.735 | AED 423.68 |
250 - 495 | AED 75.18 | AED 375.90 |
500+ | AED 72.87 | AED 364.35 |
Technical Document
Specifications
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP20
Length
56mm
Width
14mm
Depth
14.6mm
Series
QUICKON
Series Number
VS-08-RJ45-5-Q/IP20
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Country of Origin
Switzerland
Product details
Phoenix Contact Variosub RJ45 IP20 QUICKON Plug Connector
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG to 23 AWG. The protective hood helps ensure a secure connection and a protection class of IP20. This RJ45 connector is also supplied with colour coding rings.
Features & Benefits
• Quick connect technology (IDC)
• Specialist tools not required
• Protective hood for IP20 protection
• Colour coded rings
• ≥ 1000 insertion/withdrawal cycles
Product Application Information
CAT 5e RJ45 connectors are used in physical network and telecommunication applications, and are commonly used to connect computers on to local area networks (LAN).
Standards
EN 50173, ISO / IEC 11801