Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 648-6618Brand: Phoenix ContactManufacturers Part No.: 1662528Distrelec Article No.: 14418248
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Pole Format

5

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Outer Diameter

20mm

Country of Origin

Germany

Product details

M12 Sensor / Actuator Plugs and Sockets for Field Cabling

From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.

Features and Benefits

• IP67 ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention

Applications

The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are

• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines

Environment

The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.

FAQ

Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.

Connector Types

648-6618 is a 4 pin straight plug
648-6501 is a 4 pin straight socket
648-6551 is a 4 pin R/A plug
648-6589 is a 5 pin R/A plug
648-6646 is a 5 pin straight plug
648-6444 is a 4 pin R/A socket
648-6472 is a 5 pin R/A socket
648-6539 is a 5 pin straight socket

Stock information temporarily unavailable.

AED 74.92

AED 74.92 Each (ex VAT)

AED 78.67

AED 78.67 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

AED 74.92

AED 74.92 Each (ex VAT)

AED 78.67

AED 78.67 Each (inc. VAT)

Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 74.92
5 - 24AED 71.19
25 - 49AED 67.25
50+AED 64.21

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Pole Format

5

Shielded/Unshielded

Unshielded

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Outer Diameter

20mm

Country of Origin

Germany

Product details

M12 Sensor / Actuator Plugs and Sockets for Field Cabling

From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.

Features and Benefits

• IP67 ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention

Applications

The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are

• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines

Environment

The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.

FAQ

Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.

Connector Types

648-6618 is a 4 pin straight plug
648-6501 is a 4 pin straight socket
648-6551 is a 4 pin R/A plug
648-6589 is a 5 pin R/A plug
648-6646 is a 5 pin straight plug
648-6444 is a 4 pin R/A socket
648-6472 is a 5 pin R/A socket
648-6539 is a 5 pin straight socket