Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded
Shielded/Unshielded
Unshielded
Contact Plating
Nickel
Outer Diameter
4 → 6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
M12 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.
Features and Benefits
• IP67 ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention
Applications
The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
Environment
The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.
Connector Types
• 648-6618 is a 4 pin straight plug
• 648-6501 is a 4 pin straight socket
• 648-6551 is a 4 pin R/A plug
• 648-6589 is a 5 pin R/A plug
• 648-6646 is a 5 pin straight plug
• 648-6444 is a 4 pin R/A socket
• 648-6472 is a 5 pin R/A socket
• 648-6539 is a 5 pin straight socket
AED 80.59
AED 80.59 Each (ex VAT)
AED 84.62
AED 84.62 Each (inc. VAT)
1
AED 80.59
AED 80.59 Each (ex VAT)
AED 84.62
AED 84.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 80.59 |
5 - 24 | AED 76.54 |
25 - 49 | AED 72.56 |
50+ | AED 68.51 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
250.0 V
Coding
A
Mating Type
Threaded
Shielded/Unshielded
Unshielded
Contact Plating
Nickel
Outer Diameter
4 → 6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
M12 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors feature screw termination or for rapid field installation. With an IP67 ingress rating, the Phoenix M12 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies. Available in both plugs and sockets with straight or right angle cable entry.
Features and Benefits
• IP67 ingress rating
• Resistant to vibration and shock
• Knurled locking ring for easy finger operation
• Quick connect screw termination
• M12 connector IEC 61076-2-101
• A coded for sensors and actuators
• Straight or 90° cable entry
• PG7 cable gland for maximum cable retention
Applications
The Phoenix Contact M12 circular connectors are typically utilized in industrial field and automation applications. The sensor style plugs and sockets are generally used when connecting to sensors and actuators. A flexible solution for on-site assembly. Some of the most common areas are
• Robotics
• Industrial Automation
• Machine guarding
• Process Control
• Instrumentation
• Assembly lines
Environment
The M12 threaded sensor connectors from Phoenix have an IP67 ingress rating. This means they are totally sealed from dust and debris. They are also waterproof when plugged in and are protected from water for prolonged periods of time.
FAQ
Q – How robust are the connectors?
A – The connectors are extremely rugged. They are made from high-grade engineering materials designed to work hard in the field. Robust and reliable.
Q – Are the connectors easy to terminate?
A - This range of M12 connectors are very easy to connect. They have classic screw termination for rapid field installation.
Connector Types
• 648-6618 is a 4 pin straight plug
• 648-6501 is a 4 pin straight socket
• 648-6551 is a 4 pin R/A plug
• 648-6589 is a 5 pin R/A plug
• 648-6646 is a 5 pin straight plug
• 648-6444 is a 4 pin R/A socket
• 648-6472 is a 5 pin R/A socket
• 648-6539 is a 5 pin straight socket