Technical Document
Specifications
Brand
Phoenix ContactExterior Thread Size
M20
Interior Thread Size
1/2 in
Material
Nickel Plated Brass
Type
Adapter
Thread Size
M20 → 1/2in
Colour
Metallic
IP Rating
IP68
Minimum Operating Temperature
-20°C
Standards Met
EAC
Series
HC-NPT-1/2-M20
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Phoenix Contact NPT Adaptor
Material: Nickel-plated brass
Material: O-ring NBR
Up to 5 bar
For Use With: Heavy Duty Connectors
Phoenix Contact Accessories
AED 44.47
AED 44.47 Each (ex VAT)
AED 46.69
AED 46.69 Each (inc. VAT)
1
AED 44.47
AED 44.47 Each (ex VAT)
AED 46.69
AED 46.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactExterior Thread Size
M20
Interior Thread Size
1/2 in
Material
Nickel Plated Brass
Type
Adapter
Thread Size
M20 → 1/2in
Colour
Metallic
IP Rating
IP68
Minimum Operating Temperature
-20°C
Standards Met
EAC
Series
HC-NPT-1/2-M20
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Phoenix Contact NPT Adaptor
Material: Nickel-plated brass
Material: O-ring NBR
Up to 5 bar
For Use With: Heavy Duty Connectors