Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact VS-15-SET-EMV Series Polyamide 45 ° D Sub Backshell, 15 Way

RS Stock No.: 493-2276Brand: Phoenix ContactManufacturers Part No.: 1689132
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Polyamide

Body Orientation

45 °

Series

VS-15-SET-EMV

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Connector Sets

Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits

• Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 173.86

AED 173.86 Each (ex VAT)

AED 182.55

AED 182.55 Each (inc. VAT)

Phoenix Contact VS-15-SET-EMV Series Polyamide 45 ° D Sub Backshell, 15 Way

AED 173.86

AED 173.86 Each (ex VAT)

AED 182.55

AED 182.55 Each (inc. VAT)

Phoenix Contact VS-15-SET-EMV Series Polyamide 45 ° D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 173.86
25 - 74AED 150.53
75 - 199AED 145.33
200 - 399AED 141.52
400+AED 138.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Housing Material

Polyamide

Body Orientation

45 °

Series

VS-15-SET-EMV

Country of Origin

Germany

Product details

Phoenix Contact D-Sub Connector Sets

Introducing our range of plug connector kits from Phoenix Contacts. The kits can either be for 9, 15 and 25 way D-Sub connectors. The kits feature a plastic back shell and different coding profiles.

Features & Benefits

• Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable
Option to add individually coded or marked labels for identification - marker tag
• Strong, robust design - the perfect solution to be used within an industrial environment
• Holds an IP67 rating, what does this mean? This means that the products within this range have protection against dust that may harm equipment as well as strong water jets and waves
• The number of ways will depend on which product you chose from the range, if it has 9 ways then it will be suitable for 3-9mm diameter cable. If the kit has 15 ways, it will be suitable for 3-10mm diameter cable and if it has 25 ways, it will be suitable for 5-13mm diameter cable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more