Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact VS-09-IBS-ST 9 Way 45 ° D-sub Connector

RS Stock No.: 532-9924Brand: Phoenix ContactManufacturers Part No.: 1689271
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

45 °

Termination Method

Screw Terminal

Housing Material

Polyamide

Series

VS-09-IBS-ST

Country of Origin

Germany

Product details

Phoenix Contacts D-Sub Connectors

A common application for our range of Phoenix Contacts D-Sub Connectors is to make a connection between a monitor and a PC, this is why they are increasingly becoming a household essential. Our D-Sub Connectors are a type of electrical connection that provides power and point-to-point communications between two devices or machines across a wealth of products.

Features & Benefits

• IP67 rating – What does this mean? With an IP67 rating, the connector can be dropped into a body of water up to a meter deep for up to half an hour, also, the connector is protected from dust.
• Once the terminating resistor is switched in, the output circuit is disconnected to aid fault finding through segmenting the network.
• Switchable terminating resistor
• 9 positions
• RoHS compliant– What does this mean? This initialisation stands for Restriction of Hazardous Substances, this restricts the use of specific hazardous materials found in electrical and electronic products.
• Grey in colour, offering a professional and aesthetically pleasing finish
• Our range features a variety of IP67 Fieldbus connector kits, please browse our other D-Sub Connectors to find the right one for you.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 317.03

AED 317.03 Each (ex VAT)

AED 332.88

AED 332.88 Each (inc. VAT)

Phoenix Contact VS-09-IBS-ST 9 Way 45 ° D-sub Connector

AED 317.03

AED 317.03 Each (ex VAT)

AED 332.88

AED 332.88 Each (inc. VAT)

Phoenix Contact VS-09-IBS-ST 9 Way 45 ° D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 317.03
25 - 74AED 274.55
75 - 199AED 260.90
200 - 399AED 247.92
400+AED 235.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

45 °

Termination Method

Screw Terminal

Housing Material

Polyamide

Series

VS-09-IBS-ST

Country of Origin

Germany

Product details

Phoenix Contacts D-Sub Connectors

A common application for our range of Phoenix Contacts D-Sub Connectors is to make a connection between a monitor and a PC, this is why they are increasingly becoming a household essential. Our D-Sub Connectors are a type of electrical connection that provides power and point-to-point communications between two devices or machines across a wealth of products.

Features & Benefits

• IP67 rating – What does this mean? With an IP67 rating, the connector can be dropped into a body of water up to a meter deep for up to half an hour, also, the connector is protected from dust.
• Once the terminating resistor is switched in, the output circuit is disconnected to aid fault finding through segmenting the network.
• Switchable terminating resistor
• 9 positions
• RoHS compliant– What does this mean? This initialisation stands for Restriction of Hazardous Substances, this restricts the use of specific hazardous materials found in electrical and electronic products.
• Grey in colour, offering a professional and aesthetically pleasing finish
• Our range features a variety of IP67 Fieldbus connector kits, please browse our other D-Sub Connectors to find the right one for you.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more