Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub

RS Stock No.: 493-2355Brand: Phoenix ContactManufacturers Part No.: 1689705
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Male

Converts To Type

9 Way D-Sub

Country of Origin

Germany

Product details

Phoenix Variosub Gender Changers

A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.

Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20

Stock information temporarily unavailable.

AED 124.32

AED 124.32 Each (ex VAT)

AED 130.54

AED 130.54 Each (inc. VAT)

Phoenix Contact D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub

AED 124.32

AED 124.32 Each (ex VAT)

AED 130.54

AED 130.54 Each (inc. VAT)

Phoenix Contact D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 124.32
25 - 74AED 107.69
75 - 199AED 102.33
200 - 399AED 97.13
400+AED 93.16

Technical Document

Specifications

Converts From Gender

Male

Converts From Type

9 Way D-Sub

Converts To Gender

Male

Converts To Type

9 Way D-Sub

Country of Origin

Germany

Product details

Phoenix Variosub Gender Changers

A panel mounting frame and gender changer for Variosub D-Sub connections. Available in 9, 15 & 25 way versions.

Male version - Male D-Sub IP67 to Male D-Sub IP20
Female version - Female D-Sub IP67 to Female D-Sub IP20