Phoenix Contact 4 Pole M8 Plug to 6 Pole M8 Socket Adapter

Technical Document
Specifications
Brand
Phoenix ContactEnd 1
M8
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
3 Pin Female M8 (2)
End 1 Size
M8
End 2 Number of Contacts
6
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M8
Current Rating
4A
IP Rating
IP65, IP67
Voltage Rating
30 V
Body Orientation
Straight
Length
33.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Plating
Gold over Nickel
Shell Plating
Nickel
Contact Material
Brass
Product details
SAC 3-pole distributors from Phoenix Contact
The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.
Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.
Features and benefits:
- Y Distributor: 2 inputs into 1 output
- Standard coding A with a straight socket
- Parallell distributor
- Backed by an IP67 rating when fully mated with other connectors
- 48 V AC/60 V DC rated voltage
Phoenix Contact - PLUSCON field
AED 176.45
AED 176.45 Each (ex VAT)
AED 185.27
AED 185.27 Each (inc. VAT)
1
AED 176.45
AED 176.45 Each (ex VAT)
AED 185.27
AED 185.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 176.45 |
15 - 49 | AED 167.63 |
50+ | AED 152.25 |
Technical Document
Specifications
Brand
Phoenix ContactEnd 1
M8
End 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 2
3 Pin Female M8 (2)
End 1 Size
M8
End 2 Number of Contacts
6
End 2 Number of Ports
2
End 2 Gender
Female
End 2 Size
M8
Current Rating
4A
IP Rating
IP65, IP67
Voltage Rating
30 V
Body Orientation
Straight
Length
33.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Plating
Gold over Nickel
Shell Plating
Nickel
Contact Material
Brass
Product details
SAC 3-pole distributors from Phoenix Contact
The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.
Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.
Features and benefits:
- Y Distributor: 2 inputs into 1 output
- Standard coding A with a straight socket
- Parallell distributor
- Backed by an IP67 rating when fully mated with other connectors
- 48 V AC/60 V DC rated voltage