Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
76.0A
Termination Method
Solder
Voltage Rating
1.0 kV
Pitch
10.16mm
Series
DFK-PC 6-16/ 9-GU-10.16
Contact Material
Silver
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,046.85
AED 104.685 Each (In a Box of 10) (ex VAT)
AED 1,099.19
AED 109.919 Each (In a Box of 10) (inc. VAT)
Phoenix Contact DFK-PC 6-16/ 9-GU-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
10
AED 1,046.85
AED 104.685 Each (In a Box of 10) (ex VAT)
AED 1,099.19
AED 109.919 Each (In a Box of 10) (inc. VAT)
Phoenix Contact DFK-PC 6-16/ 9-GU-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
76.0A
Termination Method
Solder
Voltage Rating
1.0 kV
Pitch
10.16mm
Series
DFK-PC 6-16/ 9-GU-10.16
Contact Material
Silver
Country of Origin
Germany