Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 7.62mm Pitch, IPCV 5/ 5-G-7.62, 5 Way, , Pluggable Terminal Block, Inverted Header, Through Hole,

RS Stock No.: 853-5147Brand: Phoenix ContactManufacturers Part No.: 1708857
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

5

Pitch

7.62mm

Series

IPCV 5/ 5-G-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

1.0 kV

Contact Material

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,478.05

AED 29.561 Each (In a Box of 50) (ex VAT)

AED 1,551.95

AED 31.039 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 7.62mm Pitch, IPCV 5/ 5-G-7.62, 5 Way, , Pluggable Terminal Block, Inverted Header, Through Hole,

AED 1,478.05

AED 29.561 Each (In a Box of 50) (ex VAT)

AED 1,551.95

AED 31.039 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 7.62mm Pitch, IPCV 5/ 5-G-7.62, 5 Way, , Pluggable Terminal Block, Inverted Header, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

5

Pitch

7.62mm

Series

IPCV 5/ 5-G-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

1.0 kV

Contact Material

Tin

Country of Origin

Germany