Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
2.5mm
Series
5/ 2-PI-2, 5 WH, PTSM 0
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Push-In
Termination Method
Push In Spring
Stock information temporarily unavailable.
AED 2,165.62
AED 8.662 Each (In a Pack of 250) (ex VAT)
AED 2,273.90
AED 9.095 Each (In a Pack of 250) (inc. VAT)
Phoenix Contact, 2.5mm Pitch, 5/ 2-PI-2, 5 WH, PTSM 0, 2 Way, , Pluggable Terminal Block, Plug, Push-In, Push In Spring
250
AED 2,165.62
AED 8.662 Each (In a Pack of 250) (ex VAT)
AED 2,273.90
AED 9.095 Each (In a Pack of 250) (inc. VAT)
Phoenix Contact, 2.5mm Pitch, 5/ 2-PI-2, 5 WH, PTSM 0, 2 Way, , Pluggable Terminal Block, Plug, Push-In, Push In Spring
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
2.5mm
Series
5/ 2-PI-2, 5 WH, PTSM 0
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Push-In
Termination Method
Push In Spring