Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MKDS 10 HV/ 6-ZB-10.16 Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, Through Hole Mount, Screw

RS Stock No.: 854-5958Brand: Phoenix ContactManufacturers Part No.: 1709720
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

10.16mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

76A

Colour

Green

Voltage Rating

1 kV

Series

MKDS 10 HV/ 6-ZB-10.16

Depth

31mm

Length

18.8mm

Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,711.75

AED 74.235 Each (In a Box of 50) (ex VAT)

AED 3,897.34

AED 77.947 Each (In a Box of 50) (inc. VAT)

Phoenix Contact MKDS 10 HV/ 6-ZB-10.16 Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, Through Hole Mount, Screw

AED 3,711.75

AED 74.235 Each (In a Box of 50) (ex VAT)

AED 3,897.34

AED 77.947 Each (In a Box of 50) (inc. VAT)

Phoenix Contact MKDS 10 HV/ 6-ZB-10.16 Series PCB Terminal Block, 6-Contact, 10.16mm Pitch, Through Hole Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Pitch

10.16mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

76A

Colour

Green

Voltage Rating

1 kV

Series

MKDS 10 HV/ 6-ZB-10.16

Depth

31mm

Length

18.8mm

Material

Polyamide

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more