Phoenix Contact MKDS 3/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Solder

RS Stock No.: 189-5843Brand: Phoenix ContactManufacturers Part No.: 1711725Distrelec Article No.: 14841060
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Wave Soldering

Termination Method

Solder

Type

Printed Circuit Board Terminal

Current Rating

24A

Colour

Green

Voltage Rating

250 V

Series

MKDS 3/ 2-5.08

Length

11.2mm

Material

Nylon

Width

10.16mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 30.71

AED 6.142 Each (In a Pack of 5) (ex VAT)

AED 32.25

AED 6.449 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 3/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Solder

AED 30.71

AED 6.142 Each (In a Pack of 5) (ex VAT)

AED 32.25

AED 6.449 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 3/ 2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 6.142AED 30.71
125 - 370AED 5.512AED 27.56
375 - 995AED 4.882AED 24.41
1000 - 1995AED 4.305AED 21.52
2000+AED 4.095AED 20.48

Technical Document

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Wave Soldering

Termination Method

Solder

Type

Printed Circuit Board Terminal

Current Rating

24A

Colour

Green

Voltage Rating

250 V

Series

MKDS 3/ 2-5.08

Length

11.2mm

Material

Nylon

Width

10.16mm

Country of Origin

Germany