Phoenix Contact MKDS 1.5/2-5.08 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 1.5/2-5.08
Depth
13.8mm
Length
10.16mm
Material
Polyamide
Width
9.8mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
AED 27.30
AED 5.46 Each (In a Pack of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Pack of 5) (inc. VAT)
5
AED 27.30
AED 5.46 Each (In a Pack of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 5.46 | AED 27.30 |
75 - 245 | AED 4.988 | AED 24.94 |
250 - 495 | AED 4.568 | AED 22.84 |
500 - 995 | AED 4.20 | AED 21.00 |
1000+ | AED 3.938 | AED 19.69 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 1.5/2-5.08
Depth
13.8mm
Length
10.16mm
Material
Polyamide
Width
9.8mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.