Phoenix Contact 5/ 3-5, 08, MKDS 1 Series PCB Terminal Block, 5.08mm Pitch, Wave Soldering, 1-Row, PCB Termination

Technical Document
Specifications
Brand
Phoenix ContactPitch
5.08mm
Number Of Rows
1
Mounting Type
Wave Soldering
Termination Method
PCB
Type
Printed Circuit Board Terminal
Current Rating
17.5A
Colour
Green
Voltage Rating
400 V
Series
5/ 3-5, 08, MKDS 1
Length
9.8mm
Width
15.24mm
Material
Nylon
Distrelec Product Id
30409788
Country of Origin
Germany
Product details
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
AED 41.21
AED 8.242 Each (In a Pack of 5) (ex VAT)
AED 43.27
AED 8.654 Each (In a Pack of 5) (inc. VAT)
5
AED 41.21
AED 8.242 Each (In a Pack of 5) (ex VAT)
AED 43.27
AED 8.654 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 8.242 | AED 41.21 |
125 - 370 | AED 7.35 | AED 36.75 |
375 - 995 | AED 6.615 | AED 33.08 |
1000 - 1995 | AED 5.775 | AED 28.88 |
2000+ | AED 5.408 | AED 27.04 |
Technical Document
Specifications
Brand
Phoenix ContactPitch
5.08mm
Number Of Rows
1
Mounting Type
Wave Soldering
Termination Method
PCB
Type
Printed Circuit Board Terminal
Current Rating
17.5A
Colour
Green
Voltage Rating
400 V
Series
5/ 3-5, 08, MKDS 1
Length
9.8mm
Width
15.24mm
Material
Nylon
Distrelec Product Id
30409788
Country of Origin
Germany
Product details
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Features and Benefits
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
• Latching on the side enables various numbers of positions to be combined
• RoHS compliant
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.