Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/5-2.54
Depth
8.5mm
Length
13.16mm
Material
Nylon
Width
6.2mm
Country of Origin
Germany
AED 98.70
AED 19.74 Each (In a Pack of 5) (ex VAT)
AED 103.64
AED 20.727 Each (In a Pack of 5) (inc. VAT)
5
AED 98.70
AED 19.74 Each (In a Pack of 5) (ex VAT)
AED 103.64
AED 20.727 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 19.74 | AED 98.70 |
75 - 245 | AED 18.06 | AED 90.30 |
250 - 495 | AED 16.432 | AED 82.16 |
500 - 995 | AED 15.068 | AED 75.34 |
1000+ | AED 13.965 | AED 69.82 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/5-2.54
Depth
8.5mm
Length
13.16mm
Material
Nylon
Width
6.2mm
Country of Origin
Germany