Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MPT 0.5/ 6-2.54 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 220-4305Brand: Phoenix ContactManufacturers Part No.: 1725698Distrelec Article No.: 14835443
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MPT 0.5/ 6-2.54

Depth

8.5mm

Length

15.7mm

Material

Nylon

Width

6.2mm

Country of Origin

Greece

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 126.52

AED 25.305 Each (In a Pack of 5) (ex VAT)

AED 132.85

AED 26.57 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MPT 0.5/ 6-2.54 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

AED 126.52

AED 25.305 Each (In a Pack of 5) (ex VAT)

AED 132.85

AED 26.57 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MPT 0.5/ 6-2.54 Series PCB Terminal Block, 6-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70AED 25.305AED 126.52
75 - 245AED 24.57AED 122.85
250 - 495AED 23.94AED 119.70
500 - 995AED 23.258AED 116.29
1000+AED 22.68AED 113.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

6

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MPT 0.5/ 6-2.54

Depth

8.5mm

Length

15.7mm

Material

Nylon

Width

6.2mm

Country of Origin

Greece

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in