Phoenix Contact GMKDS 3/ 3 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 176-1550Brand: Phoenix ContactManufacturers Part No.: 1731035
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

1 kV

Series

GMKDS 3/ 3

Depth

23mm

Width

22.5mm

Material

Polyamide

Length

11.2mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 72.19

AED 14.438 Each (In a Pack of 5) (ex VAT)

AED 75.80

AED 15.16 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact GMKDS 3/ 3 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw

AED 72.19

AED 14.438 Each (In a Pack of 5) (ex VAT)

AED 75.80

AED 15.16 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact GMKDS 3/ 3 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 14.438AED 72.19
25 - 95AED 13.178AED 65.89
100 - 245AED 12.075AED 60.38
250 - 495AED 11.13AED 55.65
500+AED 10.342AED 51.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Body Orientation

Straight

Colour

Green

Voltage Rating

1 kV

Series

GMKDS 3/ 3

Depth

23mm

Width

22.5mm

Material

Polyamide

Length

11.2mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more