Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
7.62mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Colour
Green
Voltage Rating
1 kV
Series
GMKDS 3/ 8-7.62
Length
11.2mm
Country of Origin
Germany
AED 1,210.12
AED 24.202 Each (In a Box of 50) (ex VAT)
AED 1,270.63
AED 25.412 Each (In a Box of 50) (inc. VAT)
50
AED 1,210.12
AED 24.202 Each (In a Box of 50) (ex VAT)
AED 1,270.63
AED 25.412 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
7.62mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Colour
Green
Voltage Rating
1 kV
Series
GMKDS 3/ 8-7.62
Length
11.2mm
Country of Origin
Germany