Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MKDS 1.5/21-5.08 Series PCB Terminal Block, 21-Contact, 5.08mm Pitch, Through Hole Mount, Screw

RS Stock No.: 854-3924Brand: Phoenix ContactManufacturers Part No.: 1747973
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

21

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

630 V

Series

MKDS 1.5/21-5.08

Depth

13.8mm

Length

9.8mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,813.88

AED 36.278 Each (In a Box of 50) (ex VAT)

AED 1,904.57

AED 38.092 Each (In a Box of 50) (inc. VAT)

Phoenix Contact MKDS 1.5/21-5.08 Series PCB Terminal Block, 21-Contact, 5.08mm Pitch, Through Hole Mount, Screw

AED 1,813.88

AED 36.278 Each (In a Box of 50) (ex VAT)

AED 1,904.57

AED 38.092 Each (In a Box of 50) (inc. VAT)

Phoenix Contact MKDS 1.5/21-5.08 Series PCB Terminal Block, 21-Contact, 5.08mm Pitch, Through Hole Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

21

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

630 V

Series

MKDS 1.5/21-5.08

Depth

13.8mm

Length

9.8mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more