Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5mm
Series
MSTB 2.5/ 4-ST
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Material
Polyamide
Contact Plating
Tin
Product details
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
- Maximum contact force - low-temperature rise
- Dual steel spring - prevents power & temperature fluctuations
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
AED 1,774.50
AED 17.745 Each (In a Box of 100) (ex VAT)
AED 1,863.22
AED 18.632 Each (In a Box of 100) (inc. VAT)
100
AED 1,774.50
AED 17.745 Each (In a Box of 100) (ex VAT)
AED 1,863.22
AED 18.632 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 900 | AED 17.745 | AED 1,774.50 |
1000 - 2400 | AED 15.435 | AED 1,543.50 |
2500 - 4900 | AED 15.015 | AED 1,501.50 |
5000 - 9900 | AED 14.595 | AED 1,459.50 |
10000+ | AED 14.28 | AED 1,428.00 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5mm
Series
MSTB 2.5/ 4-ST
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Material
Polyamide
Contact Plating
Tin
Product details
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
- Maximum contact force - low-temperature rise
- Dual steel spring - prevents power & temperature fluctuations