Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Header, DIN Rail, Solder

RS Stock No.: 189-6199Brand: Phoenix ContactManufacturers Part No.: 1755736Distrelec Article No.: 30107681
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MSTBVA 2.5/ 2-G-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

DIN Rail

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Colour

Black

Contact Material

Copper Alloy

Contact Plating

Tin

Material

PVC

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers

The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.

The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 20.21

AED 4.042 Each (In a Pack of 5) (ex VAT)

AED 21.22

AED 4.244 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Header, DIN Rail, Solder

AED 20.21

AED 4.042 Each (In a Pack of 5) (ex VAT)

AED 21.22

AED 4.244 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBVA 2.5/ 2-G-5.08, 2 Way, , Pluggable Terminal Block, Header, DIN Rail, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 70AED 4.042AED 20.21
75 - 245AED 3.728AED 18.64
250 - 495AED 3.36AED 16.80
500 - 995AED 3.098AED 15.49
1000+AED 2.888AED 14.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

MSTBVA 2.5/ 2-G-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

DIN Rail

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Colour

Black

Contact Material

Copper Alloy

Contact Plating

Tin

Material

PVC

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers

The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.

The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.

Features and benefits:

  • Well known mounting principle allows for worldwide use

  • The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more