Phoenix Contact, 5.08mm Pitch, MSTB 2.5/3-ST-5.08, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Cable Mount,

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Series
MSTB 2.5/3-ST-5.08
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Depth
15mm
Length
18.3mm
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
AED 81.11
AED 16.222 Each (In a Pack of 5) (ex VAT)
AED 85.17
AED 17.033 Each (In a Pack of 5) (inc. VAT)
5
AED 81.11
AED 16.222 Each (In a Pack of 5) (ex VAT)
AED 85.17
AED 17.033 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 16.222 | AED 81.11 |
125 - 370 | AED 14.122 | AED 70.61 |
375 - 995 | AED 12.968 | AED 64.84 |
1000 - 1995 | AED 11.445 | AED 57.22 |
2000+ | AED 10.342 | AED 51.71 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Series
MSTB 2.5/3-ST-5.08
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Depth
15mm
Length
18.3mm
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life