Phoenix Contact, 7.62mm Pitch, CLASSIC COMBICON GMSTB, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 189-6290Brand: Phoenix ContactManufacturers Part No.: 1767012Distrelec Article No.: 14845426
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

7.62mm

Series

CLASSIC COMBICON GMSTB

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

400 V

Colour

Green

Depth

15mm

Length

20.86mm

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors

A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.

Features and Benefits

• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range

For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0

Stock information temporarily unavailable.

AED 120.49

AED 24.098 Each (In a Pack of 5) (ex VAT)

AED 126.51

AED 25.303 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 7.62mm Pitch, CLASSIC COMBICON GMSTB, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

AED 120.49

AED 24.098 Each (In a Pack of 5) (ex VAT)

AED 126.51

AED 25.303 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 7.62mm Pitch, CLASSIC COMBICON GMSTB, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 24.098AED 120.49
125 - 370AED 22.155AED 110.78
375 - 995AED 20.528AED 102.64
1000 - 1995AED 19.11AED 95.55
2000+AED 18.112AED 90.56

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

7.62mm

Series

CLASSIC COMBICON GMSTB

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

400 V

Colour

Green

Depth

15mm

Length

20.86mm

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors

A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.

Features and Benefits

• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range

For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks

Approvals

UL94V-0