Phoenix Contact, 7.62mm Pitch, GMSTB 2.5/4-ST-7.62, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
7.62mm
Series
GMSTB 2.5/4-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide
Length
28.48mm
Distrelec Product Id
14845434
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 31.97 |
10 - 24 | AED 28.82 |
25 - 49 | AED 25.99 |
50 - 99 | AED 23.26 |
100+ | AED 21.26 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
7.62mm
Series
GMSTB 2.5/4-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide
Length
28.48mm
Distrelec Product Id
14845434
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0