Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Gender
Male
Series
B16, HC
Type
Connector Insert
Mounting Type
Panel Mount
Voltage Rating
500 V
Pole Format
16P+E
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Screw
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
You may be interested in
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B16 Series, 16 ContactsBrand: Phoenix Contact
AED 83.74Each (ex VAT)
P.O.A.
Phoenix Contact Connector Insert, 16 Way, 16A, Male, B16, HC, Panel Mount, 500 V
1
P.O.A.
Phoenix Contact Connector Insert, 16 Way, 16A, Male, B16, HC, Panel Mount, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B16 Series, 16 ContactsBrand: Phoenix Contact
AED 83.74Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Gender
Male
Series
B16, HC
Type
Connector Insert
Mounting Type
Panel Mount
Voltage Rating
500 V
Pole Format
16P+E
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Screw
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
You may be interested in
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B16 Series, 16 ContactsBrand: Phoenix Contact
AED 83.74Each (ex VAT)


