Phoenix Contact FRONT 2.5-H/SA10-10 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, Screw

RS Stock No.: 882-7465Brand: Phoenix ContactManufacturers Part No.: 1773235
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

FRONT 2.5-H/SA10-10

Length

19.5mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,004.85

AED 50.242 Each (In a Box of 20) (ex VAT)

AED 1,055.09

AED 52.754 Each (In a Box of 20) (inc. VAT)

Phoenix Contact FRONT 2.5-H/SA10-10 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, Screw

AED 1,004.85

AED 50.242 Each (In a Box of 20) (ex VAT)

AED 1,055.09

AED 52.754 Each (In a Box of 20) (inc. VAT)

Phoenix Contact FRONT 2.5-H/SA10-10 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

FRONT 2.5-H/SA10-10

Length

19.5mm

Material

Polyamide

Country of Origin

Germany