Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 5.08mm Pitch, IC 2.5/10-ST-5.08, 10 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

RS Stock No.: 292-9161Brand: Phoenix ContactManufacturers Part No.: 1786255Distrelec Article No.: 30010631
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

10

Pitch

5.08mm

Series

IC 2.5/10-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection

A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.

Features and Benefits

  • Well known connection principle allows worldwide use

  • Easy PCB replacement thanks to plug-in modules

  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections

  • Can be combined with the MSTB 2.5 range

  • Maximum contact force means a low temperature rise

Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.

Approvals

UL Recognised, EAC

Stock information temporarily unavailable.

AED 342.82

AED 68.565 Each (In a Pack of 5) (ex VAT)

AED 359.96

AED 71.993 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, IC 2.5/10-ST-5.08, 10 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw

AED 342.82

AED 68.565 Each (In a Pack of 5) (ex VAT)

AED 359.96

AED 71.993 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, IC 2.5/10-ST-5.08, 10 Way, , Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 68.565AED 342.82
125 - 370AED 57.278AED 286.39
375 - 995AED 52.972AED 264.86
1000 - 1995AED 47.932AED 239.66
2000+AED 46.358AED 231.79

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Plug

Number Of Contacts

10

Pitch

5.08mm

Series

IC 2.5/10-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection

A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.

Features and Benefits

  • Well known connection principle allows worldwide use

  • Easy PCB replacement thanks to plug-in modules

  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections

  • Can be combined with the MSTB 2.5 range

  • Maximum contact force means a low temperature rise

Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.

Approvals

UL Recognised, EAC