Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
16
Pitch
5.08mm
Series
COMBICON MSTB
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Country of Origin
Germany
AED 2,496.38
AED 49.928 Each (In a Pack of 50) (ex VAT)
AED 2,621.20
AED 52.424 Each (In a Pack of 50) (inc. VAT)
50
AED 2,496.38
AED 49.928 Each (In a Pack of 50) (ex VAT)
AED 2,621.20
AED 52.424 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Header
Number Of Contacts
16
Pitch
5.08mm
Series
COMBICON MSTB
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Country of Origin
Germany