Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
DFMC 1.5/ 2-STF-3.5
Number Of Rows
2
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Length
22.65mm
Depth
13.25mm
Material
Polyamide, Tin
Country of Origin
Germany
Product details
Phoenix Contact MINI COMBICON DFMC 3.5mm Double Row Terminal Block Plugs
MINI COMBICON DFMC 3.5mm double row mini plug-in cable mount terminal block connectors with female sockets and a push-in spring connection enabling fast conductor connection. Versions of these plug connectors are available with mounting flanges. These 3.5mm pitch MINI COMBICON DFMC mini push-in terminal block plugs have a flat 13.3mm design and can be used with flat DMC headers.
For screwdriver see stock number 390-9663, for crimp tool see stock number 803-4405
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
AED 561.75
AED 11.235 Each (In a Pack of 50) (ex VAT)
AED 589.84
AED 11.797 Each (In a Pack of 50) (inc. VAT)
50
AED 561.75
AED 11.235 Each (In a Pack of 50) (ex VAT)
AED 589.84
AED 11.797 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.5mm
Series
DFMC 1.5/ 2-STF-3.5
Number Of Rows
2
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Length
22.65mm
Depth
13.25mm
Material
Polyamide, Tin
Country of Origin
Germany
Product details
Phoenix Contact MINI COMBICON DFMC 3.5mm Double Row Terminal Block Plugs
MINI COMBICON DFMC 3.5mm double row mini plug-in cable mount terminal block connectors with female sockets and a push-in spring connection enabling fast conductor connection. Versions of these plug connectors are available with mounting flanges. These 3.5mm pitch MINI COMBICON DFMC mini push-in terminal block plugs have a flat 13.3mm design and can be used with flat DMC headers.
For screwdriver see stock number 390-9663, for crimp tool see stock number 803-4405